Infineon IFX1040SJXUMA1, CAN Transceiver CAN, 8-Pin PG-DSO-8

Stock information currently inaccessible
RS Stock No.:
218-6305
Mfr. Part No.:
IFX1040SJXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Standard Supported

CAN

Maximum Supply Current

70 mA

Package Type

PG-DSO-8

Pin Count

8

The Infineon high speed CAN transceiver having low power mode with remote wake-up via CAN bus. It is designed to withstand the severe conditions of industrial applications.

Low power mode
Green Product
RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy