ON Semiconductor AMIS30600LINI1G, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4045
Mfr. Part No.:
AMIS30600LINI1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

ISO 9141

Power Down Mode

Sleep, Standby

Maximum Supply Current

700 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.98 x 15.5 x 15.49mm

Length

4.98mm

Width

15.5mm

Height

15.49mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH