Texas Instruments TCAN1042HGVDQ1, CAN Transceiver 5Mbit/s 1-Channel ISO 11898-2, 8-Pin SOIC
- RS Stock No.:
- 133-0710
- Mfr. Part No.:
- TCAN1042HGVDQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0710
- Mfr. Part No.:
- TCAN1042HGVDQ1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 5Mbit/s | |
| Number of Transceivers | 1 | |
| Standard Supported | ISO 11898-2 | |
| Power Down Mode | Standby | |
| Maximum Supply Current | 2 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 3.98 x 1.5mm | |
| Length | 5mm | |
| Width | 3.98mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 5Mbit/s | ||
Number of Transceivers 1 | ||
Standard Supported ISO 11898-2 | ||
Power Down Mode Standby | ||
Maximum Supply Current 2 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 3.98 x 1.5mm | ||
Length 5mm | ||
Width 3.98mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||