ON Semiconductor NCV7424DB0R2G, LIN Transceiver 20kbps 1-Channel SAE J2602, 16-Pin TSSOP
- RS Stock No.:
- 121-6457
- Mfr. Part No.:
- NCV7424DB0R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-6457
- Mfr. Part No.:
- NCV7424DB0R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Data Rate | 20kbps | |
| Number of Transceivers | 1 | |
| Standard Supported | SAE J2602 | |
| Power Down Mode | Standby | |
| Maximum Supply Current | 30 μA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 27 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Data Rate 20kbps | ||
Number of Transceivers 1 | ||
Standard Supported SAE J2602 | ||
Power Down Mode Standby | ||
Maximum Supply Current 30 μA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 27 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
