- RS Stock No.:
- 776-1036
- Mfr. Part No.:
- 7638900026429
- Brand:
- Energizer
373 In stock - FREE next working day delivery available
131 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.65
(exc. VAT)
£6.78
(inc. VAT)
Units | Per unit |
1 - 9 | £5.65 |
10 - 24 | £5.31 |
25 + | £5.07 |
- RS Stock No.:
- 776-1036
- Mfr. Part No.:
- 7638900026429
- Brand:
- Energizer
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Energizer Lithium Photo
The Energizer 800mAh lithium photo battery has a size of CR2 and a nominal voltage of 3V. This battery has lithium manganese dioxide chemical composition. It delivers maximum performance for the entire period of operation.
Features and Benefits
Advanced construction with lithium technology
35% longer lasting performance
Ability to work under extreme temperatures
Light weight
35% longer lasting performance
Ability to work under extreme temperatures
Light weight
Applications
Cameras
Torches
High drain devices
Torches
High drain devices
Specifications
Attribute | Value |
---|---|
Size | CR2 |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 800mAh |
Dimensions | 27 x 15.6mm |
Related links
- RS PRO Lithium Manganese Dioxide 3V, CR123A Camera Batteries
- Panasonic Lithium Manganese Dioxide 6V, 2CR5 Camera Battery
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium...
- Energizer Lithium Manganese Dioxide 6V, CRP2 Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR2 Lithium Speciality Size Battery
- RS PRO Lithium Manganese Dioxide 3V, CR2 Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR123A Camera Battery
- Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery