Duracell Lithium Manganese Dioxide 6 V 2CR11108 Camera Battery, 150 mAh, 13 mm x 25.2 mm
- RS Stock No.:
- 596-062
- Mfr. Part No.:
- PX28L P1 RS
- Brand:
- Duracell
Subtotal (1 lot of 1 unit)*
£16.99
(exc. VAT)
£20.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 182 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 + | £16.99 |
*price indicative
- RS Stock No.:
- 596-062
- Mfr. Part No.:
- PX28L P1 RS
- Brand:
- Duracell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | Camera Battery | |
| Series | PX28L | |
| Nominal Voltage | 6V | |
| Chemistry | Lithium Manganese Dioxide | |
| Battery Capacity | 150mAh | |
| IEC Code | 2CR11108 | |
| Termination Type | Flat | |
| NEDA Code | 1406LC | |
| Standards/Approvals | ANSI, IEC | |
| Height | 25.2mm | |
| Weight | 9.4g | |
| Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type Camera Battery | ||
Series PX28L | ||
Nominal Voltage 6V | ||
Chemistry Lithium Manganese Dioxide | ||
Battery Capacity 150mAh | ||
IEC Code 2CR11108 | ||
Termination Type Flat | ||
NEDA Code 1406LC | ||
Standards/Approvals ANSI, IEC | ||
Height 25.2mm | ||
Weight 9.4g | ||
Diameter 13mm | ||
RoHS Status: Exempt
Duracell PX28L Series Camera Battery, 6V Nominal Voltage, 9.4g Average Weight - PX28L P1 RS
This Camera battery provides a Compact energy source for photographic devices requiring a 6V lithium manganese dioxide cell. It operates across a wide ambient range and is designed for applications where a flat-terminated, lightweight supply is needed. The cell meets recognised electrical safety standards for use in equipment conforming to those approval schemes.
Features and Benefits:
• 700mΩ Nominal Internal Impedance for stable high-drain output
• 6.0V Typical Voltage to support consistent device operation
• -20°C to 60°C Operating Temperature Range for varied environments
• Flat termination for secure contact and easy installation
• 2.8cm3 Volume giving a Compact energy density
• 6.0V Typical Voltage to support consistent device operation
• -20°C to 60°C Operating Temperature Range for varied environments
• Flat termination for secure contact and easy installation
• 2.8cm3 Volume giving a Compact energy density
Applications
• Suitable for Compact photographic equipment requiring 6V cells
• Used with high-drain Camera circuits demanding steady voltage
• Ideal for portable imaging tools in fieldwork environments
• Can be used for specialised Camera modules with flat terminals
• Used with high-drain Camera circuits demanding steady voltage
• Ideal for portable imaging tools in fieldwork environments
• Can be used for specialised Camera modules with flat terminals
What is the chemical composition of the cell?
It uses a lithium/manganese dioxide chemistry that provides stable voltage under load.
Which approval standards does it comply with?
The cell is approved to ANSI and IEC standards indicating standardised testing compliance.
What are the physical termination options available?
The battery is supplied with flat terminals including cap and base styles for connection flexibility.
How does load affect delivered capacity?
Delivered capacity varies with applied load, operating temperature and cut-off voltage and is shown in discharge characteristic data.
Related links
- Varta Lithium Manganese Dioxide 170 mAh, 13
- Varta Zinc Manganese Dioxide 6 V 4LR44 Non-Rechargeable Battery 13 mm x 25.2 mm
- Duracell Lithium Manganese Dioxide 6 V CR-P2 Lithium Speciality Size Battery 19.5 mm x 36 mm
- Duracell Lithium Manganese Dioxide 6 V 2CR5 Lithium Speciality Size Battery 16 mm x 45 mm
- Duracell Lithium Manganese Dioxide 3 V CR17345 Camera Battery 17 mm x 34.50 mm
- Duracell Lithium Manganese Dioxide 3 V 920 mAh, 15.6 mm x 27 mm
- Varta Zinc Manganese Dioxide 6.2 V 4SR44 Non-Rechargeable Battery 13 mm x 25.2 mm
- Duracell Procell Lithium Manganese Dioxide 3 V 85 mAh x 1.60 mm
