ABB, 4P 2 Position 90°, 25A
- RS Stock No.:
- 624-9150
- Mfr. Part No.:
- 1SCA022531R5220
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.83
(exc. VAT)
£29.80
(inc. VAT)
- RS Stock No.:
- 624-9150
- Mfr. Part No.:
- 1SCA022531R5220
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Pole and Throw Configuration | 4P | |
| Maximum Current | 25A | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90° | |
| Length | 69.5mm | |
| Width | 45mm | |
| Depth | 116mm | |
| Dimensions | 69.5 x 45 x 116mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Pole and Throw Configuration 4P | ||
Maximum Current 25A | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 90° | ||
Length 69.5mm | ||
Width 45mm | ||
Depth 116mm | ||
Dimensions 69.5 x 45 x 116mm | ||

