Eaton 3 Position 60 °, Short Actuator 100 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
269-9717
Mfr. Part No.:
207214 T5-4-8902/I5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller Series T5

Mount Type

Surface Mount

Number of Positions

3

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V ac

Actuator Type

Short

Length

207mm

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Width

150mm

Hazardous Area Certification

No

Depth

200mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Series T5 Cam Switch, 100A Maximum Current, NO/NC Normal State Configuration - 207214 T5-4-8902/I5


This Eaton cam switch is a versatile and reliable component designed for various electrical applications. It features a compact design and robust construction, making it suitable for a wide range of industrial settings. With a short cam design and a 60° angle of throw, this cam switch delivers precise and efficient operation.

Features & Benefits


• Short cam switch design for quick and accurate switching operations

• Surface mount installation for easy setup and integration

• 100A maximum current and 690V AC maximum voltage for high-power applications

• Screw terminal for secure and reliable connections

• 4P configuration for enhanced performance and durability.

Applications


• Ideal for use in control panels and switchgear assemblies

• Suitable for automation, electronics, and electrical systems

• Can be used for applications that require precise switching and control

Can it handle high-power applications?


Yes, it can handle up to 100A current and 690V AC voltage, making it suitable for a wide range of industrial applications.

Will it provide accurate switching operations?


Yes, it features a short cam design with a 60° angle of throw for precise and efficient switching.

Is it easy to install?


Yes, it comes with a surface mount design and screw terminals for easy and secure installation.

Does it require regular maintenance?


No, it is designed for long-lasting performance with minimal maintenance requirements.

Can it be used in harsh environments?


Yes, it has a robust construction and IP65 protection rating, making it suitable for challenging industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy