Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

£427.64

(exc. VAT)

£513.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£427.64

*price indicative

RS Stock No.:
253-482
Mfr. Part No.:
222918 T5-4-8410/I5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Actuator Type

Short Thumb Grip

Contact Voltage

690V ac

Maximum Operating Temperature

40°C

Length

280mm

Hazardous Area Certification

No

Depth

197mm

Width

2mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T5 star-delta switch is engineered for reliable performance, designed to facilitate smooth motor control operations in a variety of industrial applications. Boasting a robust 100 A capacity, this surface-mounted switch features a durable insulated enclosure and offers four contact units for versatile wiring configurations. With a focus on user safety and control, the switch features a maintained actuator with a convenient Off position, ensuring seamless transitions during operation. It meets stringent international standards for electromagnetic compatibility and protection against electric shock, making it an ideal choice for modern panel builders. The device excels in thermal management and incorporates protective features that extend its lifespan, ensuring optimal functionality in demanding environments.

Designed for high-performance star-delta operations

Robust construction ensures durability in various industrial conditions

Offers enhanced safety with maintained actuator function

Supports simplified wiring with multiple contact configurations

Certified for compliance with strict international standards

Provides excellent thermal management for extended usage

Facilitates quick installation, enhancing productivity on-site

Compatible with various mounting positions for operational flexibility

Designed to minimise maintenance downtime with a long lifespan

Incorporates features for improved electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy