Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
- RS Stock No.:
- 758-641
- Mfr. Part No.:
- K2B001UCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£32.60
(exc. VAT)
£39.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.60 |
*price indicative
- RS Stock No.:
- 758-641
- Mfr. Part No.:
- K2B001UCH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony K | |
| Number of Positions | 3 | |
| Mount Type | Front | |
| Number of Poles | 1 | |
| Terminal Type | Screw Clamp Terminal | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Black Handle | |
| Maximum Operating Temperature | 55°C | |
| Depth | 49mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony K | ||
Number of Positions 3 | ||
Mount Type Front | ||
Number of Poles 1 | ||
Terminal Type Screw Clamp Terminal | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Black Handle | ||
Maximum Operating Temperature 55°C | ||
Depth 49mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric complete cam switch is designed for seamless control in a variety of applications. With a robust construction, it offers reliable performance and user-friendly operation, enhancing the functionality of electrical systems.
Front mounting design allows easy installation with a 22 mm hole
Rated for 20 A conventional thermal current, ensuring efficient performance
IP65 protection rating guarantees durability in harsh environments
Mechanical durability of 1,000,000 cycles for extended product lifespan
Switching positions include right: 0° - 45° and left: 0° - 315°
Related links
- Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 7 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 4 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 2 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 3 Position 90 °, Black Handle Actuator 12 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 40 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 16 A
