Schneider Electric 12 A

Subtotal (1 unit)*

£59.31

(exc. VAT)

£71.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.31

*price indicative

RS Stock No.:
429-374
Mfr. Part No.:
K1T10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Cam Switch

Electrical Phase

3, 1

IP Rating

IP40

Contact Current

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

NO

Standards/Approvals

IEC 536, IEC 947-3, IEC 68-2-27, IEC 68-2-6, IEC 947-5-1, IEC 60529, EN 50013, IEC 60947-1

Mechanical Life

1000000Cycles

The Schneider Electric K1 cam switch body is a durable and reliable switching solution designed for front mounting in a 22 dia. mm hole. It features a plastic bezel, slow break contact operation, and a sub assembly comprising contact blocks and a fixing plate. With a rated impulse withstand voltage of 4kV, positive opening operation, and captive screw clamp terminals, it ensures secure and efficient connections. Designed for high durability, it offers 1,000,000 mechanical and electrical cycles.

RoHS compliant

Toxic heavy metal free

Mercury free

Related links