Schneider Electric 45 ° 12 A

Subtotal (1 unit)*

£37.94

(exc. VAT)

£45.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.94

*price indicative

RS Stock No.:
429-165
Mfr. Part No.:
K1C003QX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

1, 3

Number of Poles

1

Terminal Type

Screw Clamp

Angle of Throw

45 °

Minimum Operating Temperature

-25°C

Contact Current

12A

Maximum Operating Temperature

55°C

Length

35mm

Standards/Approvals

IEC 60947-5-1, IEC 60947-3, EN 50013

Hazardous Area Certification

NO

Mechanical Life

1000000Cycles

The Schneider Electric K1 cam switch body is a 1 pole stepping switch with an off position, designed for front mounting in a diameter 22mm hole. It features contact blocks with a fixing plate and a metal bezel for durability. Rated for 12A conventional free air thermal current, it offers reliable operation in industrial environments.

Mercury free

RoHS compliant

Toxic heavy metal free

Related links