Schneider Electric 4 Position 45 °, Rotary Actuator 20 A
- RS Stock No.:
- 357-174
- Mfr. Part No.:
- K2M033N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£65.95
(exc. VAT)
£79.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.95 |
*price indicative
- RS Stock No.:
- 357-174
- Mfr. Part No.:
- K2M033N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony K | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 4 | |
| Mount Type | Screw | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Width | 55mm | |
| Standards/Approvals | RoHS, IEC 60947-5-1, IEC 60947-3, CENELEC EN 50013 | |
| Depth | 93mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony K | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 4 | ||
Mount Type Screw | ||
Terminal Type Screw Clamp | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Width 55mm | ||
Standards/Approvals RoHS, IEC 60947-5-1, IEC 60947-3, CENELEC EN 50013 | ||
Depth 93mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam Switch Body, component name K2, is designed for use in electrical systems with a conventional free air thermal current (Ith) rating of 20 A. The sub-assembly consists of contact blocks and a fixing plate, providing a robust and reliable setup for electrical connections. The cam switch functions as a stepping switch, enabling multiple positions for controlling circuit connections. Notably, this cam switch does not include an off position, making it ideal for specific applications where the switch needs to move through distinct steps without an "off" state.
4 poles
Front mounting
Plastic bezel construction
Mechanical durability of 1000000 cycles
Related links
- Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- Eaton 4 Position 45 °, Rotary Actuator 20 A
- Eaton 14 Position 45 °, Rotary Actuator 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Eaton 2 Position 45 °, Rotary Actuator 20 A
- Eaton 5 Position 45 °, Rotary Actuator 20 A
- Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
