Schneider Electric, 2P 45° Multi Step Cam Switch, 230V (Volts), 12A, Handle Actuator
- RS Stock No.:
- 347-073
- Mfr. Part No.:
- K1H014NLH
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 347-073
- Mfr. Part No.:
- K1H014NLH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | K1H0 | |
| Cam Switch Type | Multi Step Cam Switch | |
| Pole and Throw Configuration | 2P | |
| Electrical Phase | 1, 3 | |
| Maximum Current | 12A | |
| Maximum Voltage | 230V (Volts) | |
| Angle of Throw | 45° | |
| Actuator Type | Handle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series K1H0 | ||
Cam Switch Type Multi Step Cam Switch | ||
Pole and Throw Configuration 2P | ||
Electrical Phase 1, 3 | ||
Maximum Current 12A | ||
Maximum Voltage 230V (Volts) | ||
Angle of Throw 45° | ||
Actuator Type Handle | ||
- COO (Country of Origin):
- CZ
The Schneider Electric K1 complete cam switch is a 2 pole stepping switch designed for front mounting with a multifixing option. It operates without an off position and meets IP40 protection standards, ensuring durability in various control applications.
RoHS compliant
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 12A
- Schneider Electric 12A
- Schneider Electric 2P + E 9 Gang Power Distribution Unit 16A, 230V
- Schneider Electric 2P + E 8 Gang Power Distribution Unit 16A, 230V
- Schneider Electric 2P+T 9 Gang Power Distribution Unit 16A, 230V
- Socomec 690V (Volts) Handle Actuator
- Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current
- Schneider Electric Rated At 16A
