Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

£77.56

(exc. VAT)

£93.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.56

*price indicative

RS Stock No.:
255-489
Mfr. Part No.:
222727 T0-4-8450/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

7

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Width

8mm

Depth

102mm

Hazardous Area Certification

No

Length

137mm

Standards/Approvals

IEC/EN 60204, VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 multi speed switch offers a sophisticated solution for efficient control in your applications. Designed for surface mounting, it features a robust four contact unit design with versatile operating modes, including an off position and multiple speed settings. Engineered for durability and reliability, this switch can handle an impressive short time withstand current, making it an ideal choice for high demand environments.

Offers multiple speed settings for enhanced control

Designed with a maintained actuator function for consistent operation

Constructed from durable materials ensuring long lasting performance

Features a degree of protection rated at IP65 for resistance to dust and moisture

Comes with a clear and intuitive front plate for easy operation

Suitable for mounting in any position as per requirements

Meets rigorous electromagnetic compatibility standards for safe use

Provides reliable short circuit protection to enhance safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy