Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 255-475
- Mfr. Part No.:
- 222553 T0-1-15023/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£43.56
(exc. VAT)
£52.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.56 |
*price indicative
- RS Stock No.:
- 255-475
- Mfr. Part No.:
- 222553 T0-1-15023/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Length | 137mm | |
| Depth | 102mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Length 137mm | ||
Depth 102mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch is an innovative control solution designed for optimal performance in various operational environments. This robust surface-mounted device offers a dependable interface with its maintained actuator function, featuring a toggle mechanism that ensures clarity in operation. With a compact design and an impressive rated operational power capacity, this product is engineered to meet and exceed the rigorous demands of modern electrical switching applications. Its dual contact units provide enhanced functionality, allowing for seamless integration into existing systems while delivering consistent and reliable operations. The Eaton Moeller series T0 Step switch is further complemented by high ratings in protection and reliability, catering specifically to industries that require precision and safety in their electrical components.
Surface-mounted design facilitates easy installation
Maintained actuator function allows for reliable operation
Compact dimensions enable fit in tight spaces
IP65 rating ensures protection against dust and water
Designed to withstand extreme ambient temperatures
Robust construction guarantees long-lasting durability
Dual contact units enhance multi-functionality
Reliable mechanical lifespan rated for extensive operations
Positive switching function minimises operational risk
Related links
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 ° 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
