Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-129
- Mfr. Part No.:
- 222668 T0-3-8314/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£65.86
(exc. VAT)
£79.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.86 |
*price indicative
- RS Stock No.:
- 255-129
- Mfr. Part No.:
- 222668 T0-3-8314/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660, IEC/EN 60204 | |
| Depth | 102mm | |
| Width | 8mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660, IEC/EN 60204 | ||
Depth 102mm | ||
Width 8mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton step switch is engineered for versatility and durability, ideal for various industrial applications. With a robust design that supports surface mounting and features a maintained actuator function, this device offers seamless operation across a range of settings. The product features a compact size, complete with a thumb grip for easy manipulation, making it user-friendly in demanding environments. Enhanced with a high degree of protection against dust and moisture, this switch is built to withstand arduous conditions while ensuring reliable performance. Designed with precision, it incorporates advanced materials and engineering standards to meet rigorous safety requirements. With a rated operational current of up to 15.6 A, this switch is a dependable choice for controlling electrical circuits. Experience the blend of efficiency, reliability, and functionality that this product delivers in every operation.
Robust design suitable for various industrial applications
Features enhanced moisture and dust protection
Compact size for easier integration in limited spaces
User-friendly thumb grip for effortless operation
Advanced materials ensure long-lasting durability
Rated operational performance for dependable circuit control
Seamless integration with existing systems enhances efficiency
Meets rigorous safety requirements for peace of mind
Ideal for use in demanding environments
