Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 255-089
- Mfr. Part No.:
- 222651 T0-3-15392/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£73.58
(exc. VAT)
£88.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.58 |
*price indicative
- RS Stock No.:
- 255-089
- Mfr. Part No.:
- 222651 T0-3-15392/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T0 | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Depth | 102mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, VDE | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T0 | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Depth 102mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, VDE | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Cutting edge control switch is designed to ensure impeccable performance in a wide range of industrial applications. Built for surface mounting, it features a robust design that combines durability with functionality. The device accommodates three contact units and offers a maintained actuator function with a convenient spring return to the off position. Engineered to meet stringent international safety standards, it boasts an impressive degree of protection, ensuring reliable performance in challenging environments. The control switch effectively combines engineering excellence with user friendly features, making it a preferred choice for professional installations requiring high operational reliability and safety.
Robust surface mounted design ensures longevity and dependable operation
Maintained actuator function enhances operational efficiency
Spring return to off position provides added safety during use
Adaptable for a variety of voltage requirements to suit different applications
High short circuit protection rating safeguards against electrical faults
IP65 rating guarantees effective protection against dust and water ingress
Multiple pole configuration allows greater versatility in installations
User friendly design simplifies maintenance and replacement processes
