Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 254-611
- Mfr. Part No.:
- 218970 T0-1-8310/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£43.39
(exc. VAT)
£52.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.39 |
*price indicative
- RS Stock No.:
- 254-611
- Mfr. Part No.:
- 218970 T0-1-8310/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Width | 8mm | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947, VDE | |
| Hazardous Area Certification | No | |
| Depth | 102mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Width 8mm | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947, VDE | ||
Hazardous Area Certification No | ||
Depth 102mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch is engineered for reliability and efficiency in demanding applications. Designed for surface mounting, this robust 20 A device features a maintained contact function with a 0 (Off) position, ensuring optimal functionality for various control needs. Adhering to rigorous standards, it boasts multiple certifications for compatibility and safety. With a rated impulse withstand voltage of 6000 V AC, this switch guarantees exceptional performance in dynamic environments. The innovative design incorporates an actuator function that enhances the user experience, while the IP65 classification ensures protection against dust and water ingress. Ideal for control circuits in industrial settings, this step switch empowers panel builders with the flexibility of its mounting method and wide operating temperature range.
Surface mounted design allows for straightforward installation in various setups
Maintained contact ensures reliable operation in various applications
IP65 rating guarantees protection against moisture and dust, enhancing durability
Multiple certifications ensure compliance with industry standards
Compatible with Eaton's extensive range of products, offering flexibility
High rated operational power facilitates use in demanding environments
Meets rigorous mechanical and electromagnetic compatibility requirements
Equipped with robust actuator for improved handling and user interaction
Capable of operating within a wide temperature range for diverse conditions
Facilitates effective heat dissipation, ensuring longevity and reliability
Related links
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
