Eaton, Rotary Actuator 20 A
- RS Stock No.:
- 253-506
- Mfr. Part No.:
- 248875 Z-DSU2-102
- Brand:
- Eaton
Subtotal (1 unit)*
£65.58
(exc. VAT)
£78.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £65.58 |
*price indicative
- RS Stock No.:
- 253-506
- Mfr. Part No.:
- 248875 Z-DSU2-102
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Z-DSU | |
| Number of Poles | 2 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Width | 52mm | |
| Length | 65mm | |
| Depth | 78.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Z-DSU | ||
Number of Poles 2 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Width 52mm | ||
Length 65mm | ||
Depth 78.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Eaton rotary switch is specifically designed for reliable electrical control in various applications. With its robust two-pole configuration, the product ensures efficient operation while accommodating a wide range of voltage requirements. Engineered for durability, this switch offers a temperature range suitable for both extreme heat and cold, making it ideal for diverse environmental conditions. The switch is crafted with attention to detail, incorporating a clear design that promotes easy installation and maintenance. Its compliance with contemporary standards further assures users of its quality and performance, ensuring it meets rigorous industry expectations. The perfect blend of functionality and reliability, this product stands ready to enhance your systems operational efficiency.
Two-way switch design provides flexible control options
Durable construction withstands challenging environmental conditions
Rated for high operational voltages up to 690 V, catering to varied applications
Compact dimensions aid in space-constrained installations
Designed for ease of installation, minimising downtime
RoHS compliant, affirming its eco-friendly credentials
Rated short-time withstand current maximises system protection
Lightweight design facilitates simpler handling and mounting
Related links
- Eaton, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 100 A
