Eaton, Rotary Actuator 20 A

Subtotal (1 unit)*

£84.18

(exc. VAT)

£101.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.18

*price indicative

RS Stock No.:
253-687
Mfr. Part No.:
248877 Z-DSU3-102
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Z-DSU

Number of Poles

3

IP Rating

IP20

Minimum Operating Temperature

-40°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Rotary

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

52mm

Length

65mm

Depth

78.5mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton rotary switch is a high-performance component designed for versatile applications in electrical distribution systems. Engineered to support three-pole functionality, it ensures reliable operation across various voltages, including a maximum of 690 V. Crafted with durability in mind, this switch exhibits robust heat dissipation characteristics, making it suitable for challenging environments with ambient temperatures ranging from -40 °C to 60 °C. Ideal for precise control, the two-way switch configuration allows for seamless operation while adhering to necessary compliance standards. Its compact dimensions facilitate easy integration into existing setups, thereby enhancing overall system efficiency. The switch’s structural integrity is complemented by an IP20 degree of protection, safeguarding its internal components from dust and foreign objects, ultimately prolonging its operational lifespan.

Designed for three-pole operation for versatile applications

Supports a maximum operational voltage of 690 V for diverse systems

Robust construction ensures durability across various environmental conditions

Compact design allows for easy installation and integration

Configured as a two-way switch for enhanced control capabilities

Offers a wide operational temperature range from -40 °C to 60 °C

IP20 protection class shields switch from dust ingress

Complies with RoHS standards, promoting eco-friendly practices

Facilitates compliance with safety regulations for peace of mind

Optimised heat dissipation characteristics ensure reliable performance

Related links