Eaton, Rotary Actuator 20 A
- RS Stock No.:
- 253-503
- Mfr. Part No.:
- 248869 Z-DSU1-102
- Brand:
- Eaton
Subtotal (1 unit)*
£58.32
(exc. VAT)
£69.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.32 |
*price indicative
- RS Stock No.:
- 253-503
- Mfr. Part No.:
- 248869 Z-DSU1-102
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Z-DSU | |
| Product Type | Cam Switch | |
| Number of Poles | 1 | |
| IP Rating | IP20 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Width | 52mm | |
| Length | 65mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Z-DSU | ||
Product Type Cam Switch | ||
Number of Poles 1 | ||
IP Rating IP20 | ||
Contact Current 20A | ||
Minimum Operating Temperature -40°C | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Width 52mm | ||
Length 65mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 78.5mm | ||
RoHS Status: Exempt
The Eaton rotary switch is engineered for optimal performance, featuring a robust design that meets the demands of various operational environments. With a maximum rated operational voltage of 690V, it offers versatility and reliability, ensuring smooth operation in industrial applications. The switch supports a single-pole setup and is rated for a short-time withstand current of 10 kA, making it suitable for heavy-duty tasks. Its ambient operating temperature range from -40 °C to 60 °C enhances its adaptability across different settings. Built with user comfort in mind, the product integrates seamlessly into your infrastructure.
Designed with a two-way switching function for versatile control
Accommodates up to three modular spacings for efficient space management
Built to deliver a current rating of up to 20 A, ensuring reliable performance
Features an IP20 degree of protection, safeguarding against dust and contact
Constructed to comply with RoHS standards for environmental responsibility
Includes various lamp types for flexible lighting options
Offers easy installation with a built-in depth of 60 mm
Related links
- Eaton, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Key Actuator 20 A
