Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 252-202
- Mfr. Part No.:
- 197419 T0-3-8451/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£207.15
(exc. VAT)
£248.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.15 |
*price indicative
- RS Stock No.:
- 252-202
- Mfr. Part No.:
- 197419 T0-3-8451/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Length | 200mm | |
| Width | 150mm | |
| Depth | 200mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Length 200mm | ||
Width 150mm | ||
Depth 200mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is engineered to provide exceptional reliability and safety for your power management needs. Designed for three-pole applications, this switch ensures robust performance in various industrial and commercial settings. With a rated uninterrupted current of 20 A, it effectively handles substantial electrical loads while conforming to the latest IEC and VDE standards. The switch is housed in a durable IP65-rated enclosure, offering excellent protection against dust and moisture, making it ideal for challenging environments. Additionally, its toggle actuator design simplifies operation, enhancing user convenience and accessibility. This main switch integrates seamlessly into switchgear assemblies, ensuring optimal functionality and longevity.
Three-pole configuration supports versatile applications
Robust corrosion-resistant steel enclosure enhances durability
IP65 protection rating ensures reliable performance in harsh conditions
Toggle actuator simplifies operation, improving user experience
Meets strict international safety and performance standards
Easy integration into existing switchgear solutions
Lightweight design facilitates straightforward installation
Offers excellent thermal stability to maintain operational efficiency
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
