Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 252-199
- Mfr. Part No.:
- 197402 T0-3-8250/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£509.47
(exc. VAT)
£611.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £509.47 |
*price indicative
- RS Stock No.:
- 252-199
- Mfr. Part No.:
- 197402 T0-3-8250/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Depth | 200mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 150mm | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Depth 200mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 150mm | ||
Length 200mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is engineered for robust performance, suitable for various commercial and industrial applications. With its two-pole configuration and a rated uninterrupted current of 20 A, this main switch ensures reliable power management while adhering to stringent IEC/EN standards. Designed for durability, its IP65 rating guarantees protection against dust and water ingress, making it ideal for harsh environments. The user-friendly toggle actuator simplifies operation, while the product's certifications affirm its quality and safety credentials. This main switch not only meets the needs of electrical engineers and contractors but also enhances the safety of electrical installations, standing out as a dependable choice for effective switchgear solutions.
Two-pole design ensures versatility in circuit configurations
Rated uninterrupted current guarantees constant and reliable service
IP65 degree of protection provides enhanced sealing against environmental factors
Toggle actuator ensures straightforward operation for users
Multiple certifications validate compliance with international electrical standards
Designed to withstand mechanical impacts, ensuring longevity
Corrosion resistance capability enhances durability in challenging environments
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
