Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-770
- Mfr. Part No.:
- 197432 T0-3-15433/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£208.02
(exc. VAT)
£249.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £208.02 |
*price indicative
- RS Stock No.:
- 251-770
- Mfr. Part No.:
- 197432 T0-3-15433/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Length | 200mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Length 200mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover switch is designed for exceptional reliability and versatility in diverse electrical applications. With its robust construction, this three-pole switch ensures high safety standards and optimal performance. Engineered for seamless operation, it features a rated uninterrupted current of 20 A, making it a perfect choice for demanding environments. The switch effortlessly manages multiple circuits, providing three distinct switch positions for varied operational needs. Its IP65 rated enclosure guarantees protection against dust and water, ensuring longevity and durability in harsh conditions. The switch not only adheres to stringent international certifications, including IEC/EN standards, but also demonstrates superior thermal stability and corrosion resistance, making it a trustworthy solution for your electrical system.
Crafted for high reliability and versatility in electrical applications
Optimised for performance with three distinct switch positions
Robust design ensures longevity even in harsh environments
Adheres to strict international safety and performance standards
IP65 rating provides excellent protection against dust and water ingress
Designed to withstand challenging operating conditions
Toggle actuator type offers intuitive operation
Complies with rigorous verification processes for thermal stability
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
