Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-657
- Mfr. Part No.:
- 197391 T0-2-8215/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£198.04
(exc. VAT)
£237.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.04 |
*price indicative
- RS Stock No.:
- 250-657
- Mfr. Part No.:
- 197391 T0-2-8215/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, VDE 0660, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Width | 150mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, VDE 0660, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Width 150mm | ||
Length 200mm | ||
- COO (Country of Origin):
- GB
The Eaton changeover switch from The Eaton Moeller series T0 offers exceptional reliability and operating efficiency in electrical systems. Designed specifically for demanding environments, it features a robust two-pole configuration and an intuitive toggle actuator. The device is constructed to endure challenging conditions, which ensures that you can count on it when it matters most. With a degree of protection rated at IP65, it is well-equipped to resist dust and water ingress, making it suitable for a wide range of applications. Its compliance with strict international standards underlines its suitability for industrial usage, ensuring peace of mind in performance and safety. Elevate your operational capabilities with a switch that combines high functionality with durable engineering.
IP65 rating ensures excellent protection against dust and water
Toggle actuator allows for straightforward operation
Two-pole configuration suits various switching needs
Designed to meet international safety standards for added reliability
Durable steel enclosure construction enhances longevity in harsh conditions
Lightweight design facilitates easier installation and handling
Meets essential corrosion resistance requirements for durability
Suitable for multiple applications across varied environments
Conforms to electromagnetic compatibility standards for improved performance
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
