Eaton 5 Position 45 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

£171.96

(exc. VAT)

£206.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.96

*price indicative

RS Stock No.:
241-120
Mfr. Part No.:
044904 T5B-3-143/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T5B

Product Type

Cam Switch

Electrical Phase

3, 1

Mount Type

Flush

Number of Positions

5

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Width

88mm

Hazardous Area Certification

No

Standards/Approvals

UL E36332 VDE 0660 UL 60947-4-1 CE UL NLRV CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 CSA Class No.:3211-07 IEC/EN 60947-3 CSA IEC/EN 60947 CSA 012528 IEC/EN 60204 UL

Depth

124mm

Length

124mm

Mechanical Life

500000Operations

COO (Country of Origin):
GB
The Eaton Moeller series T5B Step switch offers an advanced solution for control applications, ensuring reliability and efficiency in every operation. Designed for flush mounting, this step switch seamlessly integrates into various setups while providing a robust construction that upholds the highest standards. With a user-friendly maintained contact system and an intuitive actuator function, this switch guarantees effortless operation. It features a significant load capacity, supporting intensive use across a range of industrial contexts. The T5B's specifications cater to a broad spectrum of operational requirements, making it an ideal choice for professionals seeking dependable performance in their electrical systems. Distinctive for its sturdy design, the step switch is subjected to rigorous testing to ensure compatibility with various operational standards and compliance with safety regulations, promising peace of mind for users.

Designed for seamless integration into control panels

User-friendly actuator function ensures easy operation

Robust construction withstands the rigours of industrial environments

Advanced thermal and electromagnetic compatibility for effective performance

Rated for high load capacities, offering versatility in application

Incorporates a maintained contact design for improved operational efficiency

Complies with rigorous safety standards, enhancing user safety

Flexibility in mounting positions to suit diverse installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy