Cam Follower Cam Follower NUKR 47 A, 20mm ID, 47mm OD
- RS Stock No.:
- 462-819
- Mfr. Part No.:
- NUKR 47 A
- Brand:
- SKF
Subtotal (1 unit)*
£119.78
(exc. VAT)
£143.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.78 |
*price indicative
- RS Stock No.:
- 462-819
- Mfr. Part No.:
- NUKR 47 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Roller Diameter | 47mm | |
| Roller Length | 24mm | |
| Type | Cam Follower | |
| Bore Size | 20mm | |
| Static Load Rating | 33.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Roller Diameter 47mm | ||
Roller Length 24mm | ||
Type Cam Follower | ||
Bore Size 20mm | ||
Static Load Rating 33.5kN | ||
- COO (Country of Origin):
- DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Related links
- Cam Follower Cam Follower NUKR 52 A 52mm OD
- Cam Follower Cam Follower NUKRE 47 A 47mm OD
- Cam Follower Cam Follower NUKR 52 XA 52mm OD
- Cam Follower Cam Follower KR47H 47mm OD
- Stud Cam Follower NUKR47-A 47mm OD
- Stud Cam Follower KRV47-PP-A 47mm OD
- Stud Cam Follower KRV47-X-PP-A 47mm OD
- Stud Cam Follower KR47-X-PP-A 47mm OD
