Cam Follower Cam Follower NUKR 52 XA, 20mm ID, 52mm OD
- RS Stock No.:
- 464-999
- Mfr. Part No.:
- NUKR 52 XA
- Brand:
- SKF
Subtotal (1 unit)*
£158.23
(exc. VAT)
£189.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.23 |
*price indicative
- RS Stock No.:
- 464-999
- Mfr. Part No.:
- NUKR 52 XA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Roller Diameter | 52mm | |
| Roller Length | 24mm | |
| Type | Cam Follower | |
| Bore Size | 20mm | |
| Static Load Rating | 36kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Roller Diameter 52mm | ||
Roller Length 24mm | ||
Type Cam Follower | ||
Bore Size 20mm | ||
Static Load Rating 36kN | ||
- COO (Country of Origin):
- DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring. They have a thick walled outer ring with a cylindrical running surface and are supplied sealed and ready to mount. The bearings can be relubricated via the stud.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability with relubrication feature
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability with relubrication feature
Related links
- Cam Follower Cam Follower NUKR 52 A 52mm OD
- Cam Follower Cam Follower NUKR 47 A 47mm OD
- Cam Follower Cam Follower NUKR 35 XA 35mm OD
- Cam Follower Cam Follower NUKR 62 XA 62mm OD
- Cam Follower Cam Follower NUKR 40 XA 40mm OD
- Stud Cam Follower KRV 52 PPA 52mm OD
- Roller Follower Cam Follower KRV52LLH/3AS 52mm OD
- Roller Follower Cam Follower KR52LLH/3AS 52mm OD
