Roller Follower Cam Follower NATV5/3AS, 5mm ID, 16mm OD

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.90

*price indicative

RS Stock No.:
455-651
Mfr. Part No.:
NATV5/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

16mm

Roller Length

11mm

Type

Roller Follower

Bore Size

5mm

Static Load Rating

9.35kN

COO (Country of Origin):
JP
The NTN roller follower is designed for superior performance in a wide variety of applications. Featuring a robust needle roller bearing with an inner ring, it delivers exceptional load-carrying capability and reliability. The spherical outer ring enhances operational manoeuvrability, making it an optimal choice for demanding environments. With a focus on precision and efficiency, this component ensures a seamless integration into machinery, providing a dependable solution for both static and dynamic load conditions. Crafted , known for their commitment to quality, the NATV5/3AS embodies the perfect blend of durability and innovation, designed to meet the unique requirements of modern engineering challenges.

Track load capacity is adept at handling up to 1.08 kN, suitable for rigorous applications
Grease lubrication limit speed reaching 10000 tr/min allows for high-speed applications
Wide temperature operational range from -20 °C to 120 °C for diverse environment adaptability
Robust rolling element material from acier 100Cr6 ensuring prolonged service life

Related links