Roller Follower Cam Follower NATV5LL/3AS, 5mm ID, 16mm OD

Subtotal (1 unit)*

£22.17

(exc. VAT)

£26.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.17

*price indicative

RS Stock No.:
453-519
Mfr. Part No.:
NATV5LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

16mm

Type

Roller Follower

Bore Size

5mm

Static Load Rating

9.35kN

COO (Country of Origin):
JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.

The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0

Related links