Roller Follower Cam Follower NATR5, 5mm ID, 16mm OD
- RS Stock No.:
- 455-636
- Mfr. Part No.:
- NATR5
- Brand:
- NTN
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.73 |
*price indicative
- RS Stock No.:
- 455-636
- Mfr. Part No.:
- NATR5
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 16mm | |
| Roller Length | 11mm | |
| Type | Roller Follower | |
| Bore Size | 5mm | |
| Static Load Rating | 4.2kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 16mm | ||
Roller Length 11mm | ||
Type Roller Follower | ||
Bore Size 5mm | ||
Static Load Rating 4.2kN | ||
- COO (Country of Origin):
- JP
The NTN roller follower is designed for optimal performance in demanding applications. With its inner ring and spherical outer ring, this component assures smooth and reliable movement, making it ideal for systems requiring high load capacities. Crafted with meticulous attention to detail, the roller follower stands out due to its unique construction, which allows for enhanced durability and efficiency. Its efficient design not only prolongs service life but also reduces maintenance costs, establishing itself as a reliable choice for engineers and technicians alike.
Comes with a dynamic load rating ensuring it can handle intense pressures
Manufactured from high-quality materials for resilience and longevity
Designed for a wide temperature range to meet various environmental demands
Incorporates a cage to enhance roller alignment and decrease wear
Simplifies installation processes, improving overall efficiency in machinery
Manufactured from high-quality materials for resilience and longevity
Designed for a wide temperature range to meet various environmental demands
Incorporates a cage to enhance roller alignment and decrease wear
Simplifies installation processes, improving overall efficiency in machinery
Related links
- Yoke Cam Follower NATR5-X-PP-A 16mm OD
- Yoke Cam Follower NATR5-PP-A 16mm OD
- Roller Follower Cam Follower NATV5LL/3AS 16mm OD
- Roller Follower Cam Follower NATV5/3AS 16mm OD
- Roller Follower Cam Follower NATR5LL/3AS 16mm OD
- Yoke Type Track Roller Track Roller NATR5 16mm OD
- Roller Follower Cam Follower KRV16FLL/3AS 16mm OD
- Roller Follower Cam Follower KRV16FLLD0H/L588 16mm OD
