Roller Follower Cam Follower NATR20, 20mm ID, 47mm OD
- RS Stock No.:
- 455-632
- Mfr. Part No.:
- NATR20
- Brand:
- NTN
Subtotal (1 unit)*
£47.81
(exc. VAT)
£57.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.81 |
*price indicative
- RS Stock No.:
- 455-632
- Mfr. Part No.:
- NATR20
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 47mm | |
| Roller Length | 24mm | |
| Type | Roller Follower | |
| Bore Size | 20mm | |
| Static Load Rating | 33.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 47mm | ||
Roller Length 24mm | ||
Type Roller Follower | ||
Bore Size 20mm | ||
Static Load Rating 33.5kN | ||
- COO (Country of Origin):
- JP
The NTN roller follower with an inner ring is designed for high efficiency and reliability in various applications. This advanced needle roller bearing features a spherical outer ring that enhances load distribution and reduces wear, ensuring a longer service life. Crafted from high-quality materials, the NATR20 provides optimal performance even under demanding conditions. Its innovative design incorporates a cage that facilitates smooth operation and maintains the integrity of the rolling elements.
Offers an extensive operating temperature range, accommodating diverse applications
Provides easy installation, reducing downtime during maintenance
Ensures consistent performance through its radial clearance class
Designed for versatility, making it suitable for various machinery
Provides easy installation, reducing downtime during maintenance
Ensures consistent performance through its radial clearance class
Designed for versatility, making it suitable for various machinery
Related links
- Yoke Cam Follower NATR20-X-PP-A 47mm OD
- Yoke Cam Follower NATR20-PP-A 47mm OD
- Yoke Type Track Roller Track Roller NATR20 47mm OD
- Roller Follower Cam Follower KRV47LL/3AS 47mm OD
- Roller Follower Cam Follower KRV47LLH/3AS 47mm OD
- Roller Follower Cam Follower NATV20/3AS 47mm OD
- Roller Follower Cam Follower NUTR204/3AS 47mm OD
- Roller Follower Cam Follower KR47LL/3AS 47mm OD
