Roller Follower Cam Follower KRV47LL/3AS, 20mm ID, 47mm OD
- RS Stock No.:
- 453-660
- Mfr. Part No.:
- KRV47LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£86.97
(exc. VAT)
£104.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.97 |
*price indicative
- RS Stock No.:
- 453-660
- Mfr. Part No.:
- KRV47LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 47mm | |
| Type | Roller Follower | |
| Bore Size | 20mm | |
| Static Load Rating | 61kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 47mm | ||
Type Roller Follower | ||
Bore Size 20mm | ||
Static Load Rating 61kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NATV20/3AS 47mm OD
- Roller Follower Cam Follower NUTR204/3AS 47mm OD
- Roller Follower Cam Follower KRV47LLH/3AS 47mm OD
- Roller Follower Cam Follower KR47LL/3AS 47mm OD
- Roller Follower Cam Follower KR47LLH/3AS 47mm OD
- Roller Follower Cam Follower NATR20LL/3AS 47mm OD
- Roller Follower Cam Follower NATV20LL/3AS 47mm OD
- Roller Follower Cam Follower NA2204LL/3AS 47mm OD
