Roller Follower Cam Follower NATV20/3AS, 20mm ID, 47mm OD
- RS Stock No.:
- 455-647
- Mfr. Part No.:
- NATV20/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£47.81
(exc. VAT)
£57.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.81 |
*price indicative
- RS Stock No.:
- 455-647
- Mfr. Part No.:
- NATV20/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 47mm | |
| Roller Length | 24mm | |
| Type | Roller Follower | |
| Bore Size | 20mm | |
| Static Load Rating | 61kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 47mm | ||
Roller Length 24mm | ||
Type Roller Follower | ||
Bore Size 20mm | ||
Static Load Rating 61kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is engineered to deliver exceptional performance in various industrial applications. Designed with precision, it features a full-complement roller arrangement, ensuring optimal load-bearing capacity and reliability. The spherical outer ring allows for effective load distribution, enhancing the durability of the component. With a robust construction and high-quality materials, this product promises long-lasting service and dependable operation. Ideal for track roller applications, it excels in environments that require resilience and efficiency. Its dimensions are meticulously designed to meet the specific demands of different machinery, providing a perfect fit and enhancing overall equipment performance.
Robust inner ring supports optimal performance in demanding environments
Advanced materials contribute to resistance against wear and tear
Designed for seamless integration into various machinery applications
High precision classes ensure reliable operation and reduced downtime
Advanced materials contribute to resistance against wear and tear
Designed for seamless integration into various machinery applications
High precision classes ensure reliable operation and reduced downtime
Related links
- Roller Follower Cam Follower KRV47LL/3AS 47mm OD
- Roller Follower Cam Follower NUTR204/3AS 47mm OD
- Roller Follower Cam Follower KRV47LLH/3AS 47mm OD
- Roller Follower Cam Follower KR47LL/3AS 47mm OD
- Roller Follower Cam Follower KR47LLH/3AS 47mm OD
- Roller Follower Cam Follower NA2204LL/3AS 47mm OD
- Roller Follower Cam Follower NATR20LL/3AS 47mm OD
- Roller Follower Cam Follower NATV20LL/3AS 47mm OD
