Roller Follower Cam Follower RNA2201LL/3AS, 16mm ID, 32mm OD
- RS Stock No.:
- 453-553
- Mfr. Part No.:
- RNA2201LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£31.17
(exc. VAT)
£37.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.17 |
*price indicative
- RS Stock No.:
- 453-553
- Mfr. Part No.:
- RNA2201LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 32mm | |
| Type | Roller Follower | |
| Bore Size | 16mm | |
| Static Load Rating | 10.3kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Type Roller Follower | ||
Bore Size 16mm | ||
Static Load Rating 10.3kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller without inner ring is available with or without a cage Avec, offering flexibility for high load or high speed applications. The caged version supports higher speeds, while the full complement version is ideal for heavier loads. Precision class P0 provides standard accuracy for use in cam mechanisms and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower KRV35LL/3AS 35mm OD
- Roller Follower Cam Follower KRV35LLH/3AS 35mm OD
- Roller Follower Cam Follower KR35LLH/3AS 35mm OD
- Cam Follower Cam Follower KR35LL/3AS 35mm OD
- Roller Follower Cam Follower NA2201LL/3AS 32mm OD
- Roller Follower Cam Follower KRV32LLH/3AS 32mm OD
- Roller Follower Cam Follower NATV12LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12/3AS 32mm OD
