Subtotal (1 unit)*
£142.53
(exc. VAT)
£171.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.53 |
*price indicative
- RS Stock No.:
- 312-540
- Mfr. Part No.:
- KR5205-2RS
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 62mm | |
| Roller Length | 70.9mm | |
| Type | Stud Type | |
| Static Load Rating | 13400N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 62mm | ||
Roller Length 70.9mm | ||
Type Stud Type | ||
Static Load Rating 13400N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Stud Type Track Roller is a double-row design with lip seals on both sides. It has an outside diameter (D) of 62 mm, a fit diameter of the roller stud (d1) of 24 mm, and a width (B) of 70.9 mm. The basic dynamic load rating (Cr w) is 18,400 N, while the basic static load rating (C0r w) is 13,400 N in the radial direction.
Seals comes with axial sealing action
Assembly aid head has a hexagon socket
Assembly aid head has a hexagon socket
Related links
- Stud Type Track Roller Track Roller PWKRE62-2RS-XL, 62mm OD
- Yoke Type Track Roller LR5006-2RS 62mm OD
- Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- Stud Type Track Roller Track Roller PWKR35-2RS-RR-XL, 35mm OD
- Yoke Type Track Roller PWKR62-2RS-RR-XL, 62mm OD
- Stud Type Track Roller Track Roller KR52-PP-A-NMT, 52mm OD
- Stud Type Track Roller Track Roller KRV30-PP-A-NMT, 30mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
