Facom Caliper 200 mm Vernier, Metric, UKAS

Subtotal (1 unit)*

£226.71

(exc. VAT)

£272.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.71

*price indicative

RS Stock No.:
859-205
Mfr. Part No.:
805.2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Calliper Type

Vernier

Measurement Capacity

200mm

Standards/Approvals

NF EN ISO 133851, ISO 133851, DIN 862

Calibrated

UKAS

Non Compliant

COO (Country of Origin):
CN
The Facom has universal calliper for interior, exterior, depth measurement. The calliper has stainless steel rule and mat finish.

Vernier screw locking

Vernier endurance 20 000 cycles minimum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy