Vogel Callipers 150 mm 0.02 mm Resolution Dial, Metric, UKAS
- RS Stock No.:
- 859-024
- Mfr. Part No.:
- 201102
- Brand:
- Vogel
Subtotal (1 unit)*
£96.95
(exc. VAT)
£116.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.95 |
*price indicative
- RS Stock No.:
- 859-024
- Mfr. Part No.:
- 201102
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Vernier, Dial | |
| Resolution | 0.02 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Dial | |
| Standards/Approvals | INOX, DIN 862, IP40 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Vernier, Dial | ||
Resolution 0.02 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Dial | ||
Standards/Approvals INOX, DIN 862, IP40 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Dial calliper is an economical yet robust measuring instrument crafted from hardened stainless steel with finely ground, lapped jaws and a matte chrome, laser engraved measuring rail that ensures precise readings. Featuring shock proof mechanics and a dust proof housing, it supports fast, accurate measurements via a smooth thumb roll and fixed screw system.
Dust proof housing and flat depth gauge
With thumb roll for fine adjustment
With fixing screw
Related links
- Vogel Callipers 150 mm 0.02 mm Resolution Dial, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Dial UKAS
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial UKAS
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Dial UKAS
- Vogel Callipers 150 mm 0.01 mm Resolution Dial, Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial UKAS
- RS PRO Caliper 200 mm 0.02 mm Resolution Dial UKAS
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Dial UKAS
