Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial, Metric, UKAS

Subtotal (1 unit)*

£185.32

(exc. VAT)

£222.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.32

*price indicative

RS Stock No.:
327-260
Mfr. Part No.:
MW146-30
Brand:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Dial

Accuracy

0.03 mm

Resolution

0.02 mm

Calliper Type

Dial

Measurement Capacity

300mm

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Dial caliper offers four way measurement for inner and outer dimensions, step, and depth. The metric scale features beam graduations in mm with a dial resolution of 0.02mm, while the imperial scale has beam graduations in inches and tenths, with a dial resolution of 0.001 inch. Made from hardened stainless steel, it includes an adjustable dial for zero setting, secured with a screw lock for precise and reliable measurements.

Shockproof

Thumb wheel for fine adjustment

Extra smooth movement

Locking screw for position hold

Blue anodized bezel

Supplied in a case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy