Casio Battery & Solar Powered Financial Calculator
- RS Stock No.:
- 479-2208
- Mfr. Part No.:
- MS-310M-SA-GH
- Brand:
- Casio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-2208
- Mfr. Part No.:
- MS-310M-SA-GH
- Brand:
- Casio
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Financial | |
| Display Lines | 3 | |
| Characters/Digits Per Line | 10 | |
| Power Source | Battery, Solar | |
| Weight | 120g | |
| Battery Size | LR44 | |
| Height | 30mm | |
| Length | 156mm | |
| Width | 103mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Financial | ||
Display Lines 3 | ||
Characters/Digits Per Line 10 | ||
Power Source Battery, Solar | ||
Weight 120g | ||
Battery Size LR44 | ||
Height 30mm | ||
Length 156mm | ||
Width 103mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
