Casio Battery & Solar Powered Scientific Calculator
- RS Stock No.:
- 381-2468
- Mfr. Part No.:
- FX-85MS
- Brand:
- Casio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 381-2468
- Mfr. Part No.:
- FX-85MS
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Scientific | |
| Display Lines | 2 | |
| Characters/Digits Per Line | 12 | |
| Power Source | Battery, Solar | |
| Battery Included | Yes | |
| Weight | 100g | |
| Battery Size | LR44 | |
| Height | 12.2mm | |
| Length | 155mm | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Scientific | ||
Display Lines 2 | ||
Characters/Digits Per Line 12 | ||
Power Source Battery, Solar | ||
Battery Included Yes | ||
Weight 100g | ||
Battery Size LR44 | ||
Height 12.2mm | ||
Length 155mm | ||
Width 85mm | ||
