Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L2m, PVC

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 8)

£74.36

(exc. VAT)

£89.23

(inc. VAT)

RS Stock No.:
878-1145
Mfr. Part No.:
10440022
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

25 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Betaduct Metric

Standards Met

CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy