Igus E4.42, e-chain Black Cable Chain - Flexible Slot, W176 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 814-2051
- Mfr. Part No.:
- E4.42.15.200.0
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£177.98
(exc. VAT)
£213.58
(inc. VAT)
- RS Stock No.:
- 814-2051
- Mfr. Part No.:
- E4.42.15.200.0
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 176 mm | |
| Depth | 64mm | |
| Trunking/Chain Type | Cable Chain | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Slot Type | Flexible | |
| Minimum Bend Radius | 200 mm | |
| Series | E4.42, e-chain | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 176 mm | ||
Depth 64mm | ||
Trunking/Chain Type Cable Chain | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Slot Type Flexible | ||
Minimum Bend Radius 200 mm | ||
Series E4.42, e-chain | ||
- COO (Country of Origin):
- DE

