Betaduct Black Slotted Panel Trunking - Closed Slot, W50 mm x D75mm, L2m, Noryl

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£80.90

(exc. VAT)

£97.08

(inc. VAT)

RS Stock No.:
803-7407
Mfr. Part No.:
33455000
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

50 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

Noryl

Length

2m

Slot Type

Closed

COO (Country of Origin):
GB