Betaduct 3345 Black Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, Noryl
- RS Stock No.:
- 209-9781
- Mfr. Part No.:
- 33455000N
- Brand:
- Beta Duct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£24.009
(exc. VAT)
£28.811
(inc. VAT)
- RS Stock No.:
- 209-9781
- Mfr. Part No.:
- 33455000N
- Brand:
- Beta Duct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beta Duct | |
| Width | 50 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | Noryl | |
| Length | 2m | |
| Slot Type | Open | |
| Series | 3345 | |
| Select all | ||
|---|---|---|
Brand Beta Duct | ||
Width 50 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material Noryl | ||
Length 2m | ||
Slot Type Open | ||
Series 3345 | ||
- COO (Country of Origin):
- FR
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 50 mm of width and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers

