Betaduct Blue Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, Noryl

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
751-2563
Mfr. Part No.:
20476105
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

100 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Blue

Material

Noryl

Length

2m

Slot Type

Open

COO (Country of Origin):
GB