Betaduct Grey Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, Noryl
- RS Stock No.:
- 751-2519
- Mfr. Part No.:
- 20470054
- Brand:
- Betaduct
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 751-2519
- Mfr. Part No.:
- 20470054
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 50 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | Noryl | |
| Length | 2m | |
| Slot Type | Open | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 50 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material Noryl | ||
Length 2m | ||
Slot Type Open | ||
- COO (Country of Origin):
- GB
