Betaduct Black Slotted Panel Trunking - Closed Slot, W50 mm x D75mm, L2m, Noryl
- RS Stock No.:
- 261-1674
- Mfr. Part No.:
- 08854230
- Brand:
- Betaduct
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£75.761
(exc. VAT)
£90.913
(inc. VAT)
- RS Stock No.:
- 261-1674
- Mfr. Part No.:
- 08854230
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 50 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | Noryl | |
| Length | 2m | |
| Slot Type | Closed | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 50 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material Noryl | ||
Length 2m | ||
Slot Type Closed | ||
- COO (Country of Origin):
- GB

