Betaduct 2345 Black - Closed Slot, W50 mm x D75 mm, L2 m, Noryl
- RS Stock No.:
- 209-9770
- Mfr. Part No.:
- 23455000N
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
£869.76
(exc. VAT)
£1,043.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £108.72 | £869.76 |
*price indicative
- RS Stock No.:
- 209-9770
- Mfr. Part No.:
- 23455000N
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 50 mm | |
| Product Type | Cable Trunking | |
| Depth | 75mm | |
| Colour | Black | |
| Material | Noryl | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 2345 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 50 mm | ||
Product Type Cable Trunking | ||
Depth 75mm | ||
Colour Black | ||
Material Noryl | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Self-Extinguishing | ||
Series 2345 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 50 mm of width and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Related links
- Betaduct 2345 Black - Open Slot L2 m, Noryl
- Betaduct 2345 Black - Open Slot L2 m, Noryl
- Betaduct 2345 Black - Open Slot L2 m, Noryl
- Betaduct 907 Black - Closed Slot L2 m, Polyvinyl Chloride
- Betaduct 2345 Black - Open Slot L2 m, Noryl
- Betaduct Blue - Open Slot L2 m, Noryl
- Betaduct 2346 Black - Open Slot L2 m, Noryl
- Betaduct 2346 Black - Open Slot L2 m, Noryl
